
870-568 | |
|---|---|
DigiKey Part Number | 2946-870-568-ND |
Manufacturer | |
Manufacturer Product Number | 870-568 |
Description | END AND INTERMEDIATE PLATE; 2 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 870-568 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,92500 Kč | 249,25 Kč |
| 25 | 23,36640 Kč | 584,16 Kč |
| 50 | 22,24940 Kč | 1 112,47 Kč |
| 100 | 21,18490 Kč | 2 118,49 Kč |
| 250 | 19,85740 Kč | 4 964,35 Kč |
| 500 | 18,90870 Kč | 9 454,35 Kč |
| 1 000 | 18,00620 Kč | 18 006,20 Kč |
| 2 500 | 16,87912 Kč | 42 197,80 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |







