
282-308 | |
|---|---|
DigiKey Part Number | 2946-282-308-ND |
Manufacturer | |
Manufacturer Product Number | 282-308 |
Description | END AND INTERMEDIATE PLATE; 2.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 282-308 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 46,74200 Kč | 467,42 Kč |
| 25 | 43,80200 Kč | 1 095,05 Kč |
| 50 | 41,70620 Kč | 2 085,31 Kč |
| 100 | 39,71350 Kč | 3 971,35 Kč |
| 250 | 37,22692 Kč | 9 306,73 Kč |
| 500 | 35,44966 Kč | 17 724,83 Kč |
| 1 000 | 33,75806 Kč | 33 758,06 Kč |
| 2 500 | 31,64592 Kč | 79 114,80 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |






