



2002-2409 | |
|---|---|
DigiKey Part Number | 2946-2002-2409-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2409 |
Description | 4-CONDUCTOR DOUBLE DECK TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 8 Position Feed Through Blue 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2409 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 8 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,82000 Kč | 332,82 Kč |
| 10 | 236,98300 Kč | 2 369,83 Kč |
| 25 | 210,63520 Kč | 5 265,88 Kč |
| 50 | 194,83620 Kč | 9 741,81 Kč |
| 100 | 182,12410 Kč | 18 212,41 Kč |
| 250 | 169,25396 Kč | 42 313,49 Kč |
| 500 | 161,91936 Kč | 80 959,68 Kč |
| 1 000 | 156,21231 Kč | 156 212,31 Kč |
| Unit Price without VAT: | 332,82000 Kč |
|---|---|
| Unit Price with VAT: | 402,71220 Kč |


