2000-5317/102-000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 10
Unit Price: 426,26000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 9
Unit Price: 426,26000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 8
Unit Price: 673,60000 Kč
Datasheet
2000-5317/102-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2000-5317/102-000
2000-5317/102-000
2000-5317/102-000

2000-5317/102-000

DigiKey Part Number
2946-2000-5317/102-000-ND
Manufacturer
Manufacturer Product Number
2000-5317/102-000
Description
3-CONDUCTOR ACTUATOR SUPPLY TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 8 Position Feed Through Gray 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2000-5317/102-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
8
Number of Levels
3
Terminal - Width
7.0mm
Termination Style
Push In, Spring
Current - IEC
13.5 A
Voltage - IEC
250V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1673,60000 Kč673,60 Kč
10485,60200 Kč4 856,02 Kč
25436,61080 Kč10 915,27 Kč
50407,75540 Kč20 387,77 Kč
100384,81510 Kč38 481,51 Kč
250361,83688 Kč90 459,22 Kč
500348,84734 Kč174 423,67 Kč
Manufacturers Standard Package
Unit Price without VAT:673,60000 Kč
Unit Price with VAT:815,05600 Kč