
3253-0006-02 | |
|---|---|
DigiKey Part Number | 4414-3253-0006-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3253-0006-02 |
Description | 6/6 UNSHIELDED MOD. JACK, RA, SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
LED Color | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,45555 Kč | 61 366,65 Kč |
| Unit Price without VAT: | 20,45555 Kč |
|---|---|
| Unit Price with VAT: | 24,75122 Kč |











