
M22-WRK3 | |
|---|---|
DigiKey Part Number | 5730-M22-WRK3-ND |
Manufacturer | |
Manufacturer Product Number | M22-WRK3 |
Description | NON-ILL 3POS MTN SEL SW THB-GP S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-WRK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,27000 Kč | 401,27 Kč |
| 10 | 341,09200 Kč | 3 410,92 Kč |
| 25 | 319,72400 Kč | 7 993,10 Kč |
| 50 | 304,46260 Kč | 15 223,13 Kč |
| 100 | 289,93620 Kč | 28 993,62 Kč |
| 250 | 271,80064 Kč | 67 950,16 Kč |
| 500 | 258,84360 Kč | 129 421,80 Kč |
| Unit Price without VAT: | 401,27000 Kč |
|---|---|
| Unit Price with VAT: | 485,53670 Kč |







