2000-5310/102-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2000-5310/102-000
2000-5310/102-000
2000-5310/102-000

2000-5310/102-000

DigiKey Part Number
2946-2000-5310/102-000-ND
Manufacturer
Manufacturer Product Number
2000-5310/102-000
Description
3-CONDUCTOR ACTUATOR SUPPLY TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 8 Position Feed Through Gray 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2000-5310/102-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
8
Number of Levels
3
Terminal - Width
7.0mm
Termination Style
Push In, Spring
Current - IEC
13.5 A
Voltage - IEC
250V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1426,26000 Kč426,26 Kč
10304,53000 Kč3 045,30 Kč
25271,76400 Kč6 794,10 Kč
50252,25480 Kč12 612,74 Kč
100236,63150 Kč23 663,15 Kč
250220,87932 Kč55 219,83 Kč
500211,93182 Kč105 965,91 Kč
1 000204,98343 Kč204 983,43 Kč
Manufacturers Standard Package
Unit Price without VAT:426,26000 Kč
Unit Price with VAT:515,77460 Kč