
2000-409 | |
|---|---|
DigiKey Part Number | 2946-2000-409-ND |
Manufacturer | |
Manufacturer Product Number | 2000-409 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2000-409 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 9 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2000 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 10 | 127,35300 Kč | 1 273,53 Kč |
| 25 | 119,36960 Kč | 2 984,24 Kč |
| 50 | 113,67060 Kč | 5 683,53 Kč |
| 100 | 108,24470 Kč | 10 824,47 Kč |
| 250 | 101,46904 Kč | 25 367,26 Kč |
| 500 | 96,62860 Kč | 48 314,30 Kč |
| 1 000 | 92,02038 Kč | 92 020,38 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |




















