



281-679 | |
|---|---|
DigiKey Part Number | 2946-281-679-ND |
Manufacturer | |
Manufacturer Product Number | 281-679 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Red 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-679 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,44000 Kč | 156,44 Kč |
| 10 | 110,97400 Kč | 1 109,74 Kč |
| 25 | 97,65760 Kč | 2 441,44 Kč |
| 50 | 89,48920 Kč | 4 474,46 Kč |
| 100 | 82,81610 Kč | 8 281,61 Kč |
| 250 | 75,96740 Kč | 18 991,85 Kč |
| 500 | 72,02188 Kč | 36 010,94 Kč |
| 1 000 | 68,92908 Kč | 68 929,08 Kč |
| Unit Price without VAT: | 156,44000 Kč |
|---|---|
| Unit Price with VAT: | 189,29240 Kč |











