Terminal Block Connector 3 Position Feed Through Black 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Black 12-28 AWG
281-685
281-685

281-685

DigiKey Part Number
2946-281-685-ND
Manufacturer
Manufacturer Product Number
281-685
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Black 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
281-685 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1156,44000 Kč156,44 Kč
10110,97400 Kč1 109,74 Kč
2597,65760 Kč2 441,44 Kč
5089,48920 Kč4 474,46 Kč
10082,81610 Kč8 281,61 Kč
25075,96740 Kč18 991,85 Kč
50072,02188 Kč36 010,94 Kč
1 00068,92908 Kč68 929,08 Kč
Manufacturers Standard Package
Unit Price without VAT:156,44000 Kč
Unit Price with VAT:189,29240 Kč