



1-1986712-2 | |
|---|---|
DigiKey Part Number | A104588-ND |
Manufacturer | |
Manufacturer Product Number | 1-1986712-2 |
Description | TERM BLK 12P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1986712-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,02000 Kč | 619,02 Kč |
| 10 | 445,30500 Kč | 4 453,05 Kč |
| 25 | 399,70120 Kč | 9 992,53 Kč |
| 50 | 372,78160 Kč | 18 639,08 Kč |
| 100 | 351,34060 Kč | 35 134,06 Kč |
| 300 | 326,33203 Kč | 97 899,61 Kč |
| 500 | 317,67034 Kč | 158 835,17 Kč |
| Unit Price without VAT: | 619,02000 Kč |
|---|---|
| Unit Price with VAT: | 749,01420 Kč |











