



742792664 | |
|---|---|
DigiKey Part Number | 732-1586-2-ND - Tape & Reel (TR) 732-1586-1-ND - Cut Tape (CT) 732-1586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792664 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792664 Models |
Category | Current Rating (Max) 300mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18AG102SH1D | Murata Electronics | 92 852 | 490-7809-1-ND | 2,10000 Kč | Similar |
| MMZ1608S102ATD25 | TDK | 22 336 | 445-MMZ1608S102ATD25CT-ND | 2,10000 Kč | Similar |
| MZ1608-102Y | Bourns Inc. | 573 745 | MZ1608-102YCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 50 | 3,12880 Kč | 156,44 Kč |
| 100 | 2,89770 Kč | 289,77 Kč |
| 500 | 2,75074 Kč | 1 375,37 Kč |
| 1 000 | 2,64575 Kč | 2 645,75 Kč |
| 2 000 | 2,49876 Kč | 4 997,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,12080 Kč | 8 483,20 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |












