
MZ1608-102Y | |
|---|---|
DigiKey Part Number | MZ1608-102YTR-ND - Tape & Reel (TR) MZ1608-102YCT-ND - Cut Tape (CT) MZ1608-102YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MZ1608-102Y |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MZ1608-102Y Models |
Category | Current Rating (Max) 100mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,08400 Kč | 10,84 Kč |
| 25 | 0,95120 Kč | 23,78 Kč |
| 50 | 0,85100 Kč | 42,55 Kč |
| 100 | 0,76330 Kč | 76,33 Kč |
| 250 | 0,65904 Kč | 164,76 Kč |
| 500 | 0,58730 Kč | 293,65 Kč |
| 1 000 | 0,52097 Kč | 520,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,40256 Kč | 1 610,24 Kč |
| 8 000 | 0,34949 Kč | 2 795,92 Kč |
| 12 000 | 0,32017 Kč | 3 842,04 Kč |
| 20 000 | 0,29719 Kč | 5 943,80 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |





