Direct
Similar
Similar

ILBB0603ER102V | |
|---|---|
DigiKey Part Number | 541-2289-2-ND - Tape & Reel (TR) 541-2289-1-ND - Cut Tape (CT) 541-2289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0603ER102V |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 100mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0603ER102V Models |
Category | Current Rating (Max) 100mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MZ1608-102Y | Bourns Inc. | 649 081 | MZ1608-102YCT-ND | 2,10000 Kč | Direct |
| BLM18BD102SN1D | Murata Electronics | 63 775 | 490-1024-1-ND | 2,10000 Kč | Similar |
| MFBW1V1608-102-R | Eaton - Electronics Division | 23 785 | 283-MFBW1V1608-102-RCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 25 | 1,20960 Kč | 30,24 Kč |
| 50 | 1,08340 Kč | 54,17 Kč |
| 100 | 0,97220 Kč | 97,22 Kč |
| 250 | 0,83740 Kč | 209,35 Kč |
| 500 | 0,74500 Kč | 372,50 Kč |
| 1 000 | 0,65955 Kč | 659,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49240 Kč | 1 969,60 Kč |
| 8 000 | 0,42592 Kč | 3 407,36 Kč |
| 12 000 | 0,39371 Kč | 4 724,52 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








