
MFBW1V1608-102-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V1608-102-RTR-ND - Tape & Reel (TR) 283-MFBW1V1608-102-RCT-ND - Cut Tape (CT) 283-MFBW1V1608-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1608-102-R |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 550mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 550mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,54600 Kč | 5,46 Kč |
| 100 | 0,44940 Kč | 44,94 Kč |
| 1 000 | 0,36998 Kč | 369,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34537 Kč | 1 381,48 Kč |
| 8 000 | 0,32560 Kč | 2 604,80 Kč |
| 12 000 | 0,31459 Kč | 3 775,08 Kč |
| 20 000 | 0,30123 Kč | 6 024,60 Kč |
| 28 000 | 0,29275 Kč | 8 197,00 Kč |
| 40 000 | 0,28402 Kč | 11 360,80 Kč |
| 100 000 | 0,26280 Kč | 26 280,00 Kč |
| 200 000 | 0,24783 Kč | 49 566,00 Kč |
| 400 000 | 0,23374 Kč | 93 496,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


