



VC0825B002F | |
|---|---|
DigiKey Part Number | 1670-VC0825B002F-ND |
Manufacturer | |
Manufacturer Product Number | VC0825B002F |
Description | VIBRATION ERM MTR 10K RPM 0.5G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 13500 RPM 3VDC |
Datasheet | Datasheet |
Category | Voltage - Rated 3VDC |
Manufacturer Vybronics Inc | RPM 13500 RPM |
Packaging Tray | Size / Dimension Round - 0.315" Dia (8.00mm) |
Part Status Active | Termination Style Wire Leads |
Type DC Motor | Operating Temperature -20°C ~ 60°C |
Function Vibration, ERM (Haptic) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 5 | 68,91600 Kč | 344,58 Kč |
| 10 | 66,45900 Kč | 664,59 Kč |
| 25 | 63,34680 Kč | 1 583,67 Kč |
| 50 | 61,07900 Kč | 3 053,95 Kč |
| 100 | 58,89730 Kč | 5 889,73 Kč |
| 250 | 56,13268 Kč | 14 033,17 Kč |
| 500 | 54,12780 Kč | 27 063,90 Kč |
| 1 000 | 52,19431 Kč | 52 194,31 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |










