
VC0625B001L | |
|---|---|
DigiKey Part Number | 1670-VC0625B001L-ND |
Manufacturer | |
Manufacturer Product Number | VC0625B001L |
Description | VIBRATION ERM MOTOR 10K RPM 0.2G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC |
Datasheet | Datasheet |
Category | Voltage - Rated 3VDC |
Manufacturer Vybronics Inc | RPM 10000 RPM |
Packaging Tray | Size / Dimension Round - 0.236" Dia (6.00mm) |
Part Status Active | Termination Style Wire Leads |
Type DC Motor | Operating Temperature -30°C ~ 70°C |
Function Vibration, ERM (Haptic) | Base Product Number |
Motor Type Brushed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 5 | 61,10400 Kč | 305,52 Kč |
| 10 | 58,94100 Kč | 589,41 Kč |
| 25 | 56,16560 Kč | 1 404,14 Kč |
| 50 | 54,15800 Kč | 2 707,90 Kč |
| 100 | 52,22410 Kč | 5 222,41 Kč |
| 300 | 49,29910 Kč | 14 789,73 Kč |
| 500 | 47,99512 Kč | 23 997,56 Kč |
| 1 000 | 46,28085 Kč | 46 280,85 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |











