
JYCL3212R1728 | |
|---|---|
DigiKey Part Number | 5101-JYCL3212R1728-ND |
Manufacturer | |
Manufacturer Product Number | JYCL3212R1728 |
Description | VIBRATION ERM ULTRA MINI DC MOTO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 14000 RPM 3VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JIE YI ELECTRONICS LIMITED | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 14000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.126" Dia (3.20mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 5 | 59,59200 Kč | 297,96 Kč |
| 10 | 56,35900 Kč | 563,59 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |











