DC Motor Vibration, ERM (Haptic) 11000 RPM 3.7VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JYCL0610R2540

DigiKey Part Number
5101-JYCL0610R2540-ND
Manufacturer
Manufacturer Product Number
JYCL0610R2540
Description
VIBRATION ERM DC MOTOR 11K RPM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 11000 RPM 3.7VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Vibration, ERM (Haptic)
Manufacturer
JIE YI ELECTRONICS LIMITED
Voltage - Rated
3.7VDC
Series
RPM
11000 RPM
Packaging
Bulk
Size / Dimension
Round - 0.236" Dia (6.00mm)
Part Status
Active
Length - Shaft and Bearing
0.213" (5.40mm)
Type
DC Motor
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,25000 Kč40,25 Kč
535,83000 Kč179,15 Kč
1033,93200 Kč339,32 Kč
Unit Price without VAT:40,25000 Kč
Unit Price with VAT:48,70250 Kč