



VZ4TH5B1709181L | |
|---|---|
DigiKey Part Number | 1670-VZ4TH5B1709181L-ND |
Manufacturer | |
Manufacturer Product Number | VZ4TH5B1709181L |
Description | VIBRATION ERM MOTOR 10K RPM 1.1G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | VZ4TH5B1709181L Models |
Category | Voltage - Rated 3VDC |
Manufacturer Vybronics Inc | RPM 10000 RPM |
Series | Size / Dimension Rectangular - 0.217" x 0.197" (5.50mm x 5.00mm) |
Packaging Bulk | Length - Shaft and Bearing 0.177" (4.50mm) |
Part Status Active | Termination Style Pressure Contact |
Type DC Motor | Operating Temperature -30°C ~ 70°C |
Function Vibration, ERM (Haptic) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 5 | 56,51800 Kč | 282,59 Kč |
| 10 | 54,49500 Kč | 544,95 Kč |
| 25 | 51,93000 Kč | 1 298,25 Kč |
| 50 | 50,07400 Kč | 2 503,70 Kč |
| 100 | 48,28470 Kč | 4 828,47 Kč |
| 250 | 46,01892 Kč | 11 504,73 Kč |
| 500 | 44,37466 Kč | 22 187,33 Kč |
| 1 000 | 42,78944 Kč | 42 789,44 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |











