



VC0820B006F | |
|---|---|
DigiKey Part Number | 1670-VC0820B006F-ND |
Manufacturer | |
Manufacturer Product Number | VC0820B006F |
Description | VIBRATION ERM MTR 10K RPM 0.3G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC |
Datasheet | Datasheet |
Category | Voltage - Rated 3VDC |
Manufacturer Vybronics Inc | RPM 10000 RPM |
Packaging Tray | Size / Dimension Round - 0.315" Dia (8.00mm) |
Part Status Active | Termination Style Wire Leads |
Type DC Motor | Operating Temperature -20°C ~ 60°C |
Function Vibration, ERM (Haptic) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 5 | 63,83400 Kč | 319,17 Kč |
| 10 | 61,54500 Kč | 615,45 Kč |
| 25 | 58,66000 Kč | 1 466,50 Kč |
| 50 | 56,56860 Kč | 2 828,43 Kč |
| 100 | 54,54650 Kč | 5 454,65 Kč |
| 250 | 51,98516 Kč | 12 996,29 Kč |
| 500 | 50,12810 Kč | 25 064,05 Kč |
| 1 000 | 48,33740 Kč | 48 337,40 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |



