GF-8802 - GNSS (Galileo, GLONASS, GPS, QZSS) Navigation Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VF-82

DigiKey Part Number
62-1392-ND
Manufacturer
Manufacturer Product Number
VF-82
Description
FURUNO GF-8802 EVALUATION KIT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
GF-8802 - GNSS (Galileo, GLONASS, GPS, QZSS) Navigation Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
-
Packaging
Bulk
Part Status
Active
Type
GNSS (Galileo, GLONASS, GPS, QZSS)
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
GF-8802
Note
-
RF Type
GNSS (Galileo, GLONASS, GPS, QZSS)
RF Frequency
-
Function
Navigation
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
217 388,97000 Kč34 777,94 Kč
Unit Price without VAT:17 388,97000 Kč
Unit Price with VAT:21 040,65370 Kč