
VF-81 | |
|---|---|
DigiKey Part Number | 62-1391-ND |
Manufacturer | |
Manufacturer Product Number | VF-81 |
Description | FURUNO GF-8801 EVALUATION KIT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | GF-8801 - GNSS (Galileo, GLONASS, GPS, QZSS) Navigation Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (Galileo, GLONASS, GPS, QZSS) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | GF-8801 | |
Note | - | |
RF Type | GNSS (Galileo, GLONASS, GPS, QZSS) | |
RF Frequency | - | |
Function | Navigation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 569,40000 Kč | 12 569,40 Kč |
| Unit Price without VAT: | 12 569,40000 Kč |
|---|---|
| Unit Price with VAT: | 15 208,97400 Kč |





