10 MHz OCXO (GPSDO) Oscillator 3.7V Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF-8803

DigiKey Part Number
62-1388-ND
Manufacturer
Manufacturer Product Number
GF-8803
Description
GNSS DISCIPLINED OSCILLATOR WITH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 MHz OCXO (GPSDO) Oscillator 3.7V Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
-
Type
Frequency
Function
-
Output
-
Voltage - Supply
3.7V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
Module
Supplier Device Package
-
Size / Dimension
1.338" L x 1.063" W (34.00mm x 27.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 004,45000 Kč19 004,45 Kč
1016 974,82500 Kč169 748,25 Kč
Manufacturers Standard Package
Unit Price without VAT:19 004,45000 Kč
Unit Price with VAT:22 995,38450 Kč