
GF-8801 | |
|---|---|
DigiKey Part Number | 62-1386-ND |
Manufacturer | |
Manufacturer Product Number | GF-8801 |
Description | GNSS DISCIPLINED OSCILLATOR WITH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO (GPSDO) Oscillator 3.7V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | - | |
Type | ||
Frequency | ||
Function | - | |
Output | - | |
Voltage - Supply | 3.7V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.338" L x 1.063" W (34.00mm x 27.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 463,39000 Kč | 6 463,39 Kč |
| 10 | 6 261,35200 Kč | 62 613,52 Kč |
| Unit Price without VAT: | 6 463,39000 Kč |
|---|---|
| Unit Price with VAT: | 7 820,70190 Kč |






