10 MH OCXO (GPSDO) Oscillator 5.5V Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF-8804

DigiKey Part Number
62-1389-ND
Manufacturer
Manufacturer Product Number
GF-8804
Description
GNSS DISCIPLINED OSCILLATOR WITH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 MH OCXO (GPSDO) Oscillator 5.5V Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
-
Type
Frequency
Function
-
Output
-
Voltage - Supply
5.5V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
3.937" L x 2.047" W (100.00mm x 52.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122 441,40000 Kč22 441,40 Kč
1020 068,75500 Kč200 687,55 Kč
Manufacturers Standard Package
Unit Price without VAT:22 441,40000 Kč
Unit Price with VAT:27 154,09400 Kč