GF-8804 - GNSS (Galileo, GLONASS, GPS, QZSS) Navigation Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VF-84

DigiKey Part Number
62-1394-ND
Manufacturer
Manufacturer Product Number
VF-84
Description
FURUNO GF-8804 EVALUATION KIT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
GF-8804 - GNSS (Galileo, GLONASS, GPS, QZSS) Navigation Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
-
Packaging
Bulk
Part Status
Active
Type
GNSS (Galileo, GLONASS, GPS, QZSS)
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
GF-8804
Note
-
RF Type
GNSS (Galileo, GLONASS, GPS, QZSS)
RF Frequency
-
Function
Navigation
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125 919,51000 Kč25 919,51 Kč
Manufacturers Standard Package
Unit Price without VAT:25 919,51000 Kč
Unit Price with VAT:31 362,60710 Kč