
VF-85 | |
|---|---|
DigiKey Part Number | 62-1395-ND |
Manufacturer | |
Manufacturer Product Number | VF-85 |
Description | FURUNO GF-8805 EVALUATION KIT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | GF-8805 - GNSS (Galileo, GLONASS, GPS, QZSS) Navigation Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (Galileo, GLONASS, GPS, QZSS) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | GF-8805 | |
Note | - | |
RF Type | GNSS (Galileo, GLONASS, GPS, QZSS) | |
RF Frequency | - | |
Function | Navigation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 35 434,12500 Kč | 70 868,25 Kč |
| Unit Price without VAT: | 35 434,12500 Kč |
|---|---|
| Unit Price with VAT: | 42 875,29125 Kč |


