
5100H1FL | |
|---|---|
DigiKey Part Number | L20691-ND |
Manufacturer | |
Manufacturer Product Number | 5100H1FL |
Description | LED PNL IND RED DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 60° 9V ~ 12V 56mA Wire Leads - 6.1" (154.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5100H1FL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 9V ~ 12V | |
Current | 56mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 80mcd | |
Wavelength - Peak | 625nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6.1" (154.94mm) | |
Ingress Protection | - | |
Features | Flashing LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,09000 Kč | 134,09 Kč |
| 10 | 92,72500 Kč | 927,25 Kč |
| 100 | 89,30250 Kč | 8 930,25 Kč |
| 500 | 80,24808 Kč | 40 124,04 Kč |
| 1 000 | 74,60352 Kč | 74 603,52 Kč |
| 2 000 | 74,23693 Kč | 148 473,86 Kč |
| Unit Price without VAT: | 134,09000 Kč |
|---|---|
| Unit Price with VAT: | 162,24890 Kč |









