
96-NWB28H-NW9 | |
|---|---|
DigiKey Part Number | 96-NWB28H-NW9-ND |
Manufacturer | |
Manufacturer Product Number | 96-NWB28H-NW9 |
Description | LED PNL IND BLUE DIFF 8.50MM PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 45° 28V 16.5mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 28V | |
Current | 16.5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.29" (7.37mm) | |
Lens Size | 8.50mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 700mcd | |
Wavelength - Peak | 465nm | |
Viewing Angle | 45° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,81000 Kč | 272,81 Kč |
| 25 | 188,50680 Kč | 4 712,67 Kč |
| 100 | 175,91910 Kč | 17 591,91 Kč |
| 500 | 160,89442 Kč | 80 447,21 Kč |
| 1 000 | 155,37237 Kč | 155 372,37 Kč |
| Unit Price without VAT: | 272,81000 Kč |
|---|---|
| Unit Price with VAT: | 330,10010 Kč |






