
5100H7FL | |
|---|---|
DigiKey Part Number | L20697-ND |
Manufacturer | |
Manufacturer Product Number | 5100H7FL |
Description | LED PNL IND YELLOW DIFF 5MM LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 60° 9V ~ 12V 56mA Wire Leads - 6.1" (154.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5100H7FL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 9V ~ 12V | |
Current | 56mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 32mcd | |
Wavelength - Peak | 590nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6.1" (154.94mm) | |
Ingress Protection | - | |
Features | Flashing LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,67000 Kč | 153,67 Kč |
| 10 | 116,34300 Kč | 1 163,43 Kč |
| 100 | 94,42610 Kč | 9 442,61 Kč |
| 500 | 84,86308 Kč | 42 431,54 Kč |
| 1 000 | 81,75757 Kč | 81 757,57 Kč |
| 2 000 | 79,13253 Kč | 158 265,06 Kč |
| Unit Price without VAT: | 153,67000 Kč |
|---|---|
| Unit Price with VAT: | 185,94070 Kč |






