
T59EE337M016C0025 | |
|---|---|
DigiKey Part Number | 718-2213-2-ND - Tape & Reel (TR) 718-2213-1-ND - Cut Tape (CT) 718-2213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EE337M016C0025 |
Description | CAP TANT POLY 330UF 16V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T59EE337M016C0025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer Vishay | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 16 V | Manufacturer Size Code EE |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,38000 Kč | 165,38 Kč |
| 10 | 123,25600 Kč | 1 232,56 Kč |
| 50 | 106,41720 Kč | 5 320,86 Kč |
| 100 | 101,20970 Kč | 10 120,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 93,38988 Kč | 37 355,95 Kč |
| 1 200 | 89,02413 Kč | 106 828,96 Kč |
| 2 000 | 87,40864 Kč | 174 817,28 Kč |
| Unit Price without VAT: | 165,38000 Kč |
|---|---|
| Unit Price with VAT: | 200,10980 Kč |











