
T59EE226M063C0100 | |
|---|---|
DigiKey Part Number | 718-2254-2-ND - Tape & Reel (TR) 718-2254-1-ND - Cut Tape (CT) 718-2254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EE226M063C0100 |
Description | CAP TANT POLY 22UF 63V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T59EE226M063C0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer Vishay | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 22 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 63 V | Manufacturer Size Code EE |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,26000 Kč | 283,26 Kč |
| 10 | 218,92500 Kč | 2 189,25 Kč |
| 50 | 193,19420 Kč | 9 659,71 Kč |
| 100 | 185,22550 Kč | 18 522,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 173,26028 Kč | 69 304,11 Kč |
| 1 200 | 166,57836 Kč | 199 894,03 Kč |
| Unit Price without VAT: | 283,26000 Kč |
|---|---|
| Unit Price with VAT: | 342,74460 Kč |








