Thin Film Resistor Kit 33 ~ 1M Ohm ±0.1% 2/5W Surface Mount 2180 Pieces (109 Values - 20 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thin Film Resistor Kit 33 ~ 1M Ohm ±0.1% 2/5W Surface Mount 2180 Pieces (109 Values - 20 Each)
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

LMB964MMB02070DB00

DigiKey Part Number
749-1000-ND
Manufacturer
Manufacturer Product Number
LMB964MMB02070DB00
Description
RESISTOR KIT 33-1M 0.4W 2180PCS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thin Film Resistor Kit 33 ~ 1M Ohm ±0.1% 2/5W Surface Mount 2180 Pieces (109 Values - 20 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
2/5W
Manufacturer
Vishay
Tolerance
±0.1%
Series
Features
Automotive AEC-Q200
Packaging
Book
Quantity
2180 Pieces (109 Values - 20 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thin Film
Packages Included
MELF, 0207
Resistance (Ohms)
33 ~ 1M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Book
QuantityUnit PriceExt Price
11 921,00000 Kč1 921,00 Kč
101 668,16900 Kč16 681,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 921,00000 Kč
Unit Price with VAT:2 324,41000 Kč
Kit Contents
Part NumberDescriptionQuantity
MMB02070D1004BB200RES 1M OHM 0.1% 2/5W MELF 020720
MMB02070D1003BB200RES 100K OHM 0.1% 2/5W MELF 020720
MMB02070D1782BB200RES 17.8KOHM 0.1% 2/5W MELF 020720