Thin Film Resistor Kit 43 ~ 511k Ohm ±0.1% 1/4W Surface Mount 1980 Pieces (99 Values - 20 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thin Film Resistor Kit 43 ~ 511k Ohm ±0.1% 1/4W Surface Mount 1980 Pieces (99 Values - 20 Each)
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

LMA964MMA02040DB00

DigiKey Part Number
749-1001-ND
Manufacturer
Manufacturer Product Number
LMA964MMA02040DB00
Description
RESISTR KIT 43-511K 1/4W 1980PCS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thin Film Resistor Kit 43 ~ 511k Ohm ±0.1% 1/4W Surface Mount 1980 Pieces (99 Values - 20 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/4W
Manufacturer
Vishay
Tolerance
±0.1%
Series
Features
Automotive AEC-Q200
Packaging
Book
Quantity
1980 Pieces (99 Values - 20 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thin Film
Packages Included
MELF, 0204
Resistance (Ohms)
43 ~ 511k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Book
QuantityUnit PriceExt Price
11 921,00000 Kč1 921,00 Kč
101 668,16900 Kč16 681,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 921,00000 Kč
Unit Price with VAT:2 324,41000 Kč
Kit Contents
Part NumberDescriptionQuantity
MMA02040D1002BB300RES SMD 10K OHM 0.1% 1/4W 020420
MMA02040D1001BB300RES 1K OHM 0.1% 1/4W MELF 020420
MMA02040D1003BB300RES 100K OHM 0.1% 1/4W MELF 020420
MMA02040D1000BB300RES 100 OHM 0.1% 1/4W MELF 020420
MMA02040D1212BB300RES 12.1KOHM 0.1% 1/4W MELF 020420
Show More