
LMU964MMU01020DB00 | |
|---|---|
DigiKey Part Number | 749-LMU964MMU01020DB00-ND |
Manufacturer | |
Manufacturer Product Number | LMU964MMU01020DB00 |
Description | RES KIT 100-221K 1/5W 1640PCS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 100 ~ 221k Ohm ±0.1% 1/5W Surface Mount 1640 Pieces (82 Values - 20 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/5W |
Manufacturer Vishay | Tolerance ±0.1% |
Series | Features Anti-Sulfur, Automotive AEC-Q200 |
Packaging Book | Quantity 1640 Pieces (82 Values - 20 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thin Film | Packages Included MELF, 0102 |
Resistance (Ohms) 100 ~ 221k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 921,00000 Kč | 1 921,00 Kč |
| 10 | 1 668,16900 Kč | 16 681,69 Kč |
| Unit Price without VAT: | 1 921,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 324,41000 Kč |




