



MMA02040D1000BB300 | |
|---|---|
DigiKey Part Number | 749-1930-2-ND - Tape & Reel (TR) 749-1930-1-ND - Cut Tape (CT) 749-1930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D1000BB300 |
Description | RES 100 OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D1000BB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 8,46700 Kč | 84,67 Kč |
| 25 | 7,19920 Kč | 179,98 Kč |
| 50 | 6,40260 Kč | 320,13 Kč |
| 100 | 5,72480 Kč | 572,48 Kč |
| 250 | 4,98448 Kč | 1 246,12 Kč |
| 500 | 4,52022 Kč | 2 260,11 Kč |
| 1 000 | 4,12543 Kč | 4 125,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,61780 Kč | 10 853,40 Kč |
| 6 000 | 3,35878 Kč | 20 152,68 Kč |
| 9 000 | 3,22572 Kč | 29 031,48 Kč |
| 15 000 | 3,07523 Kč | 46 128,45 Kč |
| 21 000 | 2,98556 Kč | 62 696,76 Kč |
| 30 000 | 2,89796 Kč | 86 938,80 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |


