


LABHV01CHIPMELF | |
|---|---|
DigiKey Part Number | 541-LABHV01CHIPMELF-ND |
Manufacturer | |
Manufacturer Product Number | LABHV01CHIPMELF |
Description | LAB KIT HV CHIP MELF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thick Film, Thin Film Resistor Kit 1k ~ 100M Ohm ±0.1%, ±1%, ±5% Surface Mount 2400 Pieces (120 Values - 20 Each) |
Datasheet | Datasheet |
Category | Resistance (Ohms) 1k ~ 100M |
Manufacturer Vishay Dale | Tolerance ±0.1%, ±1%, ±5% |
Series | Quantity 2400 Pieces (120 Values - 20 Each) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Packages Included 0603 ~ 2512 (1608 ~ 6432 Metric), MELF 0204, MELF 0207 |
Kit Type Thick Film, Thin Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 699,35000 Kč | 3 699,35 Kč |
| 10 | 3 470,66800 Kč | 34 706,68 Kč |
| 25 | 3 418,00800 Kč | 85 450,20 Kč |
| 50 | 3 387,47540 Kč | 169 373,77 Kč |
| Unit Price without VAT: | 3 699,35000 Kč |
|---|---|
| Unit Price with VAT: | 4 476,21350 Kč |


