


MMB02070D1782BB200 | |
|---|---|
DigiKey Part Number | MMB02070D1782BB200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMB02070D1782BB200 |
Description | RES 17.8KOHM 0.1% 2/5W MELF 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070D1782BB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,44823 Kč | 14 896,46 Kč |
| Unit Price without VAT: | 7,44823 Kč |
|---|---|
| Unit Price with VAT: | 9,01236 Kč |


