


MMB02070D1004BB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070D1004BB200TR-ND - Tape & Reel (TR) 749-MMB02070D1004BB200CT-ND - Cut Tape (CT) 749-MMB02070D1004BB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070D1004BB200 |
Description | RES 1M OHM 0.1% 2/5W MELF 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070D1004BB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 18,87400 Kč | 188,74 Kč |
| 25 | 16,17560 Kč | 404,39 Kč |
| 50 | 14,49460 Kč | 724,73 Kč |
| 100 | 13,06180 Kč | 1 306,18 Kč |
| 250 | 11,49220 Kč | 2 873,05 Kč |
| 500 | 10,50992 Kč | 5 254,96 Kč |
| 1 000 | 9,67466 Kč | 9 674,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,96526 Kč | 17 930,52 Kč |
| 4 000 | 8,36259 Kč | 33 450,36 Kč |
| 6 000 | 8,05307 Kč | 48 318,42 Kč |
| 10 000 | 7,70302 Kč | 77 030,20 Kč |
| 14 000 | 7,49442 Kč | 104 921,88 Kč |
| 20 000 | 7,29067 Kč | 145 813,40 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |


