VJ1206A561GXAAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 9,76963 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 10,00884 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 9,76963 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 10,00884 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 10,00884 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 10,00884 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 7,91860 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,12570 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 7,91860 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,12570 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 5,57812 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,91984 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 4,04712 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,09943 Kč
Datasheet
560 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A561GXAAT

DigiKey Part Number
VJ1206A561GXAAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A561GXAAT
Description
CAP CER 560PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A561GXAAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A561FXAARVishay Vitramon0VJ1206A561FXAAR-ND9,76963 KčUpgrade
VJ1206A561FXAATVishay Vitramon0VJ1206A561FXAAT-ND10,00884 KčUpgrade
VJ1206A561FXAMRVishay Vitramon0VJ1206A561FXAMR-ND9,76963 KčUpgrade
VJ1206A561FXAMTVishay Vitramon0VJ1206A561FXAMT-ND10,00884 KčUpgrade
VJ1206A561FXBATVishay Vitramon0VJ1206A561FXBAT-ND10,00884 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0008,12570 Kč48 754,20 Kč
Unit Price without VAT:8,12570 Kč
Unit Price with VAT:9,83210 Kč