Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206A561FXAMR | |
|---|---|
DigiKey Part Number | VJ1206A561FXAMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A561FXAMR |
Description | CAP CER 560PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A561FXAMR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A561FXBAT | Vishay Vitramon | 0 | VJ1206A561FXBAT-ND | 10,00884 Kč | Upgrade |
| VJ1206A561FXBMT | Vishay Vitramon | 0 | VJ1206A561FXBMT-ND | 10,00884 Kč | Upgrade |
| GA1206A561FBABR31G | Vishay Vitramon | 0 | GA1206A561FBABR31G-ND | 9,75282 Kč | Parametric Equivalent |
| GA1206A561FBABT31G | Vishay Vitramon | 0 | GA1206A561FBABT31G-ND | 9,99176 Kč | Parametric Equivalent |
| GA1206A561FXABR31G | Vishay Vitramon | 0 | GA1206A561FXABR31G-ND | 7,73170 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 9,76963 Kč | 97 696,30 Kč |
| Unit Price without VAT: | 9,76963 Kč |
|---|---|
| Unit Price with VAT: | 11,82125 Kč |




