VJ1206A561FXBAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 9,75282 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 9,99176 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 7,73170 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 7,93546 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 10,00884 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 13,13724 Kč
Datasheet
560 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A561FXBAT

DigiKey Part Number
VJ1206A561FXBAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A561FXBAT
Description
CAP CER 560PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A561FXBAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206A561FBBBR31GVishay Vitramon0GA1206A561FBBBR31G-ND9,75282 KčParametric Equivalent
GA1206A561FBBBT31GVishay Vitramon0GA1206A561FBBBT31G-ND9,99176 KčParametric Equivalent
GA1206A561FXBBR31GVishay Vitramon0GA1206A561FXBBR31G-ND7,73170 KčParametric Equivalent
GA1206A561FXBBT31GVishay Vitramon0GA1206A561FXBBT31G-ND7,93546 KčParametric Equivalent
VJ1206A561FXBMTVishay Vitramon0VJ1206A561FXBMT-ND10,00884 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00010,00884 Kč60 053,04 Kč
Unit Price without VAT:10,00884 Kč
Unit Price with VAT:12,11070 Kč