Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade

C1206C561F5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C561F5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C561F5GACTU |
Description | CAP CER 560PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C561F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C561F1GACTU | KEMET | 0 | 399-C1206C561F1GACTUTR-ND | 13,13724 Kč | Upgrade |
| C1206C561F5GACAUTO | KEMET | 0 | 399-C1206C561F5GACAUTOTR-ND | 11,68476 Kč | Parametric Equivalent |
| KGM31BCG1H561FT | KYOCERA AVX | 3 009 | 478-KGM31BCG1H561FTCT-ND | 17,01000 Kč | Direct |
| KGM31BCG2A561FT | KYOCERA AVX | 0 | 478-KGM31BCG2A561FTTR-ND | 6,52502 Kč | Upgrade |
| KGM31VCG2D561FU | KYOCERA AVX | 0 | 478-KGM31VCG2D561FUTR-ND | 9,57399 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,90469 Kč | 51 618,76 Kč |
| Unit Price without VAT: | 12,90469 Kč |
|---|---|
| Unit Price with VAT: | 15,61467 Kč |




