VJ1206A561GXCAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,91984 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 4,04712 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,18855 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,29567 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 8,72184 Kč
Datasheet
560 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A561GXCAT

DigiKey Part Number
VJ1206A561GXCAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A561GXCAT
Description
CAP CER 560PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A561GXCAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206A561GBCBR31GVishay Vitramon0GA1206A561GBCBR31G-ND3,91984 KčParametric Equivalent
GA1206A561GBCBT31GVishay Vitramon0GA1206A561GBCBT31G-ND4,04712 KčParametric Equivalent
GA1206A561GXCBR31GVishay Vitramon0GA1206A561GXCBR31G-ND3,18855 KčParametric Equivalent
GA1206A561GXCBT31GVishay Vitramon0GA1206A561GXCBT31G-ND3,29567 KčParametric Equivalent
C1206C561G2GACTUKEMET0399-C1206C561G2GACTUTR-ND8,72184 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0005,57812 Kč33 468,72 Kč
Unit Price without VAT:5,57812 Kč
Unit Price with VAT:6,74953 Kč