Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206A561GXBAR | |
|---|---|
DigiKey Part Number | VJ1206A561GXBAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A561GXBAR |
Description | CAP CER 560PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A561GXBAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A561FXBAT | Vishay Vitramon | 0 | VJ1206A561FXBAT-ND | 10,00884 Kč | Upgrade |
| VJ1206A561FXBMT | Vishay Vitramon | 0 | VJ1206A561FXBMT-ND | 10,00884 Kč | Upgrade |
| VJ1206A561GXCAT | Vishay Vitramon | 0 | VJ1206A561GXCAT-ND | 5,57812 Kč | Upgrade |
| GA1206A561GBBBR31G | Vishay Vitramon | 0 | GA1206A561GBBBR31G-ND | 3,91984 Kč | Parametric Equivalent |
| GA1206A561GBBBT31G | Vishay Vitramon | 0 | GA1206A561GBBBT31G-ND | 4,04712 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,91860 Kč | 79 186,00 Kč |
| Unit Price without VAT: | 7,91860 Kč |
|---|---|
| Unit Price with VAT: | 9,58151 Kč |



