
VJ0805HIFRQ2KIT | |
|---|---|
DigiKey Part Number | 720-VJ0805HIFRQ2KIT-ND |
Manufacturer | |
Manufacturer Product Number | VJ0805HIFRQ2KIT |
Description | CAP KIT CER 100PF-1500PF 270PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100pF ~ 1000pF 50 ~ 250V Surface Mount, MLCC 240 Pieces (16 Values - 15 Each) |
Datasheet | Datasheet |
Category | Voltage - Rated 50 ~ 250V |
Manufacturer Vishay Vitramon | Tolerance ±5%, ±10% |
Series | Applications RF, Microwave, High Frequency |
Packaging Book | Features High Q, Low Loss |
Part Status Active | Quantity 240 Pieces (16 Values - 15 Each) |
Kit Type Ceramic | Packages Included 0805 (2012 Metric) |
Capacitance Range 100pF ~ 1000pF | Base Product Number |
Mounting Type Surface Mount, MLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 907,26000 Kč | 2 907,26 Kč |
| 10 | 2 524,41200 Kč | 25 244,12 Kč |
| Unit Price without VAT: | 2 907,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 517,78460 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| VJ0805D102KXAAJ | CAP CER 1000PF 50V C0G/NP0 0805 | 15 |
| VJ0805D331KXPAJ | CAP CER 330PF 250V C0G/NP0 0805 | 15 |
| VJ0805D101JXPAJ | CAP CER 100PF 250V C0G/NP0 0805 | 15 |
| VJ0805D301KXPAJ | CAP CER 300PF 250V C0G/NP0 0805 | 15 |
| VJ0805D471KXBAJ | CAP CER 470PF 100V C0G/NP0 0805 | 15 |


