
VJ0805D301KXPAJ | |
|---|---|
DigiKey Part Number | 720-1350-2-ND - Tape & Reel (TR) 720-1350-1-ND - Cut Tape (CT) 720-1350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805D301KXPAJ |
Description | CAP CER 300PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805D301KXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,15300 Kč | 71,53 Kč |
| 50 | 5,38480 Kč | 269,24 Kč |
| 100 | 4,83850 Kč | 483,85 Kč |
| 500 | 3,91750 Kč | 1 958,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,63282 Kč | 3 632,82 Kč |
| 2 000 | 3,39861 Kč | 6 797,22 Kč |
| 3 000 | 3,28133 Kč | 9 843,99 Kč |
| 5 000 | 3,15139 Kč | 15 756,95 Kč |
| 7 000 | 3,07544 Kč | 21 528,08 Kč |
| 10 000 | 3,00240 Kč | 30 024,00 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |


