1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805D102KXAAJ

DigiKey Part Number
720-1340-2-ND - Tape & Reel (TR)
720-1340-1-ND - Cut Tape (CT)
720-1340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805D102KXAAJ
Description
CAP CER 1000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805D102KXAAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 818
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,68000 Kč16,68 Kč
1010,55300 Kč105,53 Kč
508,09620 Kč404,81 Kč
1007,33910 Kč733,91 Kč
5006,06228 Kč3 031,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,66790 Kč5 667,90 Kč
2 0005,34339 Kč10 686,78 Kč
3 0005,18078 Kč15 542,34 Kč
5 0005,00065 Kč25 003,25 Kč
7 0004,89535 Kč34 267,45 Kč
10 0004,79403 Kč47 940,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,68000 Kč
Unit Price with VAT:20,18280 Kč