330 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805D331KXPAJ

DigiKey Part Number
720-1351-2-ND - Tape & Reel (TR)
720-1351-1-ND - Cut Tape (CT)
720-1351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805D331KXPAJ
Description
CAP CER 330PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805D331KXPAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 277
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
107,69600 Kč76,96 Kč
505,81040 Kč290,52 Kč
1005,23060 Kč523,06 Kč
5004,25076 Kč2 125,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,94795 Kč3 947,95 Kč
2 0003,69883 Kč7 397,66 Kč
3 0003,57422 Kč10 722,66 Kč
5 0003,43603 Kč17 180,15 Kč
7 0003,35523 Kč23 486,61 Kč
10 0003,27759 Kč32 775,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč